Bossard Torx M3 Countersunk A2 304 Stainless Steel Machine Screw ISO 14581 x 3.0mm

Stock information currently inaccessible
RS Stock No.:
288-4396
Distrelec Article No.:
300-71-901
Mfr. Part No.:
BN 3803 M3X16MM
Brand:
Bossard
Find similar products by selecting one or more attributes.
Select all

Brand

Bossard

Head Shape

Countersunk

Drive Type

Torx

Length Metric

3.0mm

Thread Size Metric

M3

Standards Met

ISO 14581

Material

Stainless Steel

Stainless Steel Type

A2 304

COO (Country of Origin):
VN
The Hexalobular (6 Lobe) socket flat head countersunk screw is a vital component when it comes to securing materials firmly together. Made from stainless steel A2, it ensures durability and reliability in various applications.

Hexalobular (6 Lobe) socket design for enhanced grip and torque transmission
Flat head countersunk style for a flush finish
Fully threaded for increased fastening capabilities
Stainless steel A2 construction for corrosion resistance and longevity
Precision engineering with accurate dimensional specifications
Ideal for projects requiring secure and long-lasting fastening solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy