SAM 50 t Protection Kit
- RS Stock No.:
- 666-965
- Mfr. Part No.:
- HP-PROTECT
- Brand:
- SAM
Subtotal (1 unit)*
£551.58
(exc. VAT)
£661.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £551.58 |
*price indicative
- RS Stock No.:
- 666-965
- Mfr. Part No.:
- HP-PROTECT
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Protection Kit | |
| Product Type | Personal Protection Kit | |
| Output Pressure | 50t | |
| Standards/Approvals | Ecovadis 2022 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Protection Kit | ||
Product Type Personal Protection Kit | ||
Output Pressure 50t | ||
Standards/Approvals Ecovadis 2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Hydraulic press protective kit is expertly designed to enhance safety during the operation of hydraulic presses. This innovative kit is adaptable to both HP-50-A and HP-50-AN models, featuring a sliding polycarbonate window that can be positioned to effectively shield against splashes. Its robust construction ensures reliable protection, making it an essential accessory for any workshop where hydraulic presses are in use. With an emphasis on durability and functionality, this protective kit not only safeguards users but also promotes a safer working environment.
Adaptable design for HP 50 A and HP 50 AN hydraulic presses
Sliding polycarbonate window adjusts to various positions for optimal splash protection
Lightweight construction at only 9 kg for ease of use
Backed by a reliable M1 guarantee covering normal usage of technical tools and devices
Promotes a safe working environment by minimising risk of accidents
Contractually binding advice to prevent littering and effective use of resources
