SAM 50 t Hydraulic Press
- RS Stock No.:
- 666-963
- Mfr. Part No.:
- HP-50-ANP
- Brand:
- SAM
Subtotal (1 unit)*
£4,373.95
(exc. VAT)
£5,248.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,373.95 |
*price indicative
- RS Stock No.:
- 666-963
- Mfr. Part No.:
- HP-50-ANP
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hydraulic Press | |
| Sub Type | Hydraulic Press | |
| Output Pressure | 50t | |
| Maximum Work Height | 1.92m | |
| Press Height | 1.92m | |
| Length | 490mm | |
| Standards/Approvals | ISO 14001 | |
| Width | 890mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hydraulic Press | ||
Sub Type Hydraulic Press | ||
Output Pressure 50t | ||
Maximum Work Height 1.92m | ||
Press Height 1.92m | ||
Length 490mm | ||
Standards/Approvals ISO 14001 | ||
Width 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Hydraulic Column Presses with Pedal is a Compact and functional machine designed for workshop use. It integrates all hydraulic elements inside the chassis, saving space and ensuring protection during transport. The design allows hands-free operation with foot controls, making tasks safer and more efficient while maintaining a clear working area free of cables.
Manometer protected inside the frame positioned at eye level for easy reading
Automatic piston return by spring for smooth operation
Adjustable work table with removable plate for flexibility
Certified CE by Bureau Veritas for compliance
Includes two V blocks and feet with bolt holes for floor fixation
