Subtotal (1 unit)*
£4,388.01
(exc. VAT)
£5,265.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,388.01 |
*price indicative
- RS Stock No.:
- 302-664
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hydraulic Press with Hand Pump | |
| Product Type | Machine Press | |
| Output Pressure | 50t | |
| Press Height | 2.11m | |
| Maximum Work Height | 1.135m | |
| Standards/Approvals | RoHS, CE, Machinery Directive 2006/42/EC, EN ISO 4413, EN ISO 13854, EN ISO 12100, EN ISO 13857 | |
| Width | 142mm | |
| Length | 2.26m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hydraulic Press with Hand Pump | ||
Product Type Machine Press | ||
Output Pressure 50t | ||
Press Height 2.11m | ||
Maximum Work Height 1.135m | ||
Standards/Approvals RoHS, CE, Machinery Directive 2006/42/EC, EN ISO 4413, EN ISO 13854, EN ISO 12100, EN ISO 13857 | ||
Width 142mm | ||
Length 2.26m | ||
- COO (Country of Origin):
- IT
RS PRO Hydraulic Press, 50 T Output Pressure
The RS PRO Hydraulic Press is designed for the straightening of medium-sized pieces and the adjustment of mechanical components using appropriate tools. It is ideal for pressing single, compact, and brittle metal pieces, offering a two-speed manual pump for fast action and precise control.
Features and Benefits
Compact and sturdy structure: Fully made of welded steel for durability and reliability
Chromium-plated steel shafts: Specially treated for enhanced performance and longevity
Steel spring inside the cylinder: Ensures a rapid return of the shaft for efficient operation
Two-speed manual pump: Provides fast action when approaching and precise control during work
Pump control knob: Allows easy adjustment between speeds for user convenience
Height adjustable table: Offers maximum versatility for various applications
Supplied accessories: Includes a pin extracting plate and a pair of V-blocks for added functionality
Applications
Manufacturing
Automotive repair
Metalworking
Mechanical assembly
Additional Information
Supplied with a pin extracting plate and a pair of V-blocks for enhanced operational capability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
