Subtotal (1 unit)*
£1,625.19
(exc. VAT)
£1,950.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,625.19 |
*price indicative
- RS Stock No.:
- 302-660
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hydraulic Press with Hand Pump | |
| Product Type | Machine Press | |
| Output Pressure | 20t | |
| Maximum Work Height | 930mm | |
| Press Height | 1.92m | |
| Width | 930mm | |
| Standards/Approvals | RoHS, CE, EN ISO 4413, EN ISO 13854, EN ISO 12100, EN ISO 13857, Machinery Directive 2006/42/EC | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hydraulic Press with Hand Pump | ||
Product Type Machine Press | ||
Output Pressure 20t | ||
Maximum Work Height 930mm | ||
Press Height 1.92m | ||
Width 930mm | ||
Standards/Approvals RoHS, CE, EN ISO 4413, EN ISO 13854, EN ISO 12100, EN ISO 13857, Machinery Directive 2006/42/EC | ||
Length 2m | ||
- COO (Country of Origin):
- IT
RS PRO Hydraulic Press, Hand Pump, Two Speeds, 20 Tons
The RS PRO Hydraulic Press is engineered for the straightening of medium-sized pieces and the adjustment of mechanical components with suitable tools. It is also ideal for pressing single, compact, and brittle metal pieces. Featuring a two-speed manual pump, it offers fast action for approaching tasks and precise control for detailed work.
Features and Benefits
Compact and sturdy structure: Fully made of welded steel for durability and reliability
Chromium-plated steel shafts: Specially treated for enhanced strength and longevity
Rapid return spring: Steel spring inside the cylinder ensures quick shaft return
Two-speed manual pump: Provides fast approach and precise working control
Speed control knob: Allows easy adjustment between speeds
Height adjustable table: Offers maximum versatility for different tasks
Supplied accessories: Includes a pin extracting plate and a pair of V-blocks for added functionality
Applications
Manufacturing
Automotive repair
Metalworking
Mechanical workshops
Additional Information
Supplied with a pin extracting plate and a pair of V-blocks for enhanced operational capability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
