Subtotal (1 unit)*
£210.91
(exc. VAT)
£253.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.91 |
*price indicative
- RS Stock No.:
- 666-966
- Mfr. Part No.:
- HP-SUP
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hydraulic Press | |
| Sub Type | Hydraulic Press | |
| Output Pressure | 30t | |
| Maximum Work Height | 150mm | |
| Press Height | 40mm | |
| Standards/Approvals | Ecovadis 2022 | |
| Width | 200mm | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hydraulic Press | ||
Sub Type Hydraulic Press | ||
Output Pressure 30t | ||
Maximum Work Height 150mm | ||
Press Height 40mm | ||
Standards/Approvals Ecovadis 2022 | ||
Width 200mm | ||
Length 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Hydraulic press universal press support is designed to simplify your pressing tasks by providing a robust and versatile support system. With its pre-drilled and threaded metal Block, it allows for multiple support point configurations. A second Block elevates the primary Block and enables full 360° rotation, facilitating ease of use in various applications. Measuring 25 cm in length, 20 cm in width, and 4 cm in thickness, this support is not only Compact but also highly functional. The tallest screw reaches 15 cm, complemented by a small support with dimensions of 20 cm x 7 cm x 4 cm, making it an Ideal choice for workshops and professionals alike.
Supports a weight capacity of 30 tonnes ensuring strength and durability for heavy duty applications
Constructed from high quality materials guaranteeing long lasting reliability under normal conditions
Comes with all necessary studs enabling easy assembly and customisation of support points
Designed for seamless 360° rotation enhancing flexibility and accessibility during use
Lightweight at 7.810 kg making it easy to handle and transport between workstations
Offers a no limit warranty on tools used under normal conditions providing peace of mind for users
