Subtotal (1 unit)*
£2,930.26
(exc. VAT)
£3,516.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,930.26 |
*price indicative
- RS Stock No.:
- 666-962
- Mfr. Part No.:
- HP-30-AP
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hydraulic Press | |
| Sub Type | Hydraulic Press | |
| Output Pressure | 30t | |
| Maximum Work Height | 1.85m | |
| Press Height | 1.89m | |
| Standards/Approvals | CE | |
| Width | 488mm | |
| Length | 670mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hydraulic Press | ||
Sub Type Hydraulic Press | ||
Output Pressure 30t | ||
Maximum Work Height 1.85m | ||
Press Height 1.89m | ||
Standards/Approvals CE | ||
Width 488mm | ||
Length 670mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Hydraulic Column Press is a Compact and functional machine designed for applying pressure, Compacting, or force in workshops. Its structure integrates all hydraulic components inside the chassis, saving space and ensuring protection during transport. The patented design also includes a manometer positioned at eye level, making it easy and safe to read during operation.
Manual screw extension for quick approach and fine adjustment
Winch for easier handling
Automatic piston return by spring
Welded frame with adjustable work table and removable plate
CE certified by Bureau Veritas
