Subtotal (1 unit)*
£459.51
(exc. VAT)
£551.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £459.51 |
*price indicative
- RS Stock No.:
- 666-964
- Mfr. Part No.:
- HP-PRO30T
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Protection Kit | |
| Product Type | Machine Press | |
| Output Pressure | 30t | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Protection Kit | ||
Product Type Machine Press | ||
Output Pressure 30t | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Protection kit for 30-tonne hydraulic press is designed to enhance safety during operations. This robust kit features a sliding polycarbonate window that can be positioned in multiple ways to effectively prevent splashing, ensuring a safer work environment. Compatible with HP-30-A presses, this accessory not only adds a layer of protection but also promotes efficiency in handling press tasks, making it an essential addition to your workshop.
Sliding polycarbonate window adjusts to prevent splashing
Designed for compatibility with HP 30 A presses for seamless integration
Constructed for durability ensuring long term use in demanding environments
Enhances workplace safety by minimising exposure to potential hazards
Lightweight design at 8.240 kg facilitates easy installation and adjustment
