Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-602
- Mfr. Part No.:
- RQWD600
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Wheel | |
| Product Type | Machine Press | |
| Output Pressure | 0.7t | |
| Press Height | 1250mm | |
| Length | 1090mm | |
| Standards/Approvals | No | |
| Width | 1090mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Wheel | ||
Product Type Machine Press | ||
Output Pressure 0.7t | ||
Press Height 1250mm | ||
Length 1090mm | ||
Standards/Approvals No | ||
Width 1090mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Wheeldolly 700KG adjustable is an indispensable tool for both professional and personal use, designed specifically for the efficient mounting and dismounting of car tyres. With a robust carrying capacity of 700 kg, this high-quality hydraulic wheel changer ensures seamless operation and superior reliability. Its adjustable design caters to a variety of tyre sizes, making it a versatile addition to any workshop or garage. Built with precision and durability in mind, this device enables users to handle heavy loads with ease, all while enhancing safety and efficiency during tyre services.
Exceptional 700 kg carrying capacity for robust performance
Easily adjustable to accommodate various tyre sizes
Designed for efficient mounting and dismounting of tyres
Constructed with high-quality materials for long-lasting durability
Ideal for both professional workshops and personal use
Ensures enhanced safety and ease of operation during processes
Compact dimensions facilitate easy transport and storage
