SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- RS Stock No.:
- 310-876
- Mfr. Part No.:
- ARCALUB-X.PINION-MD5,0-Z17-B50-G-G
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£331.68
(exc. VAT)
£398.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.68 |
*price indicative
- RS Stock No.:
- 310-876
- Mfr. Part No.:
- ARCALUB-X.PINION-MD5,0-Z17-B50-G-G
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Material | Polyurethane Foam | |
| Standards/Approvals | No | |
| Width | 24mm | |
| For Use With | Relubrication Of Tooth Sets | |
| Accessory Type | Connector Extension | |
| Length | 116.4mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Material Polyurethane Foam | ||
Standards/Approvals No | ||
Width 24mm | ||
For Use With Relubrication Of Tooth Sets | ||
Accessory Type Connector Extension | ||
Length 116.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER lubrication gear wheel is engineered to provide exceptional performance in various mechanical applications. With its straight tooth design, this lubrication gear is tailored for axial lubricant feed, making it ideal for precision tasks that demand reliability and endurance. The robust construction utilises open cell PU foam, ensuring optimal operation even within extreme temperature ranges.
Configured for axial lubricant feed to streamline maintenance
Provides reliable functioning in temperature extremes
Related links
- SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- SCHAEFFLER Polyurethane Pinion Gear 116.4 mm Long, 90.19 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 81.4 mm Long, 90.19 mm Pitch Dia.
- SCHAEFFLER Connector Extension for use with Connector Extension Lubricant Feed Axial
- SCHAEFFLER Connector Extension for use with Connector Extension Lubrication Gear
- SCHAEFFLER Polyurethane Pinion Gear 166.4 mm Long, 170 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 126.4 mm Long, 108.23 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 63.2 mm Long, 36.08 mm Pitch Dia.

