SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- RS Stock No.:
- 311-175
- Mfr. Part No.:
- ARCALUB-X.PINION-MD5,0-Z17-B50-G-W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£331.68
(exc. VAT)
£398.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.68 |
*price indicative
- RS Stock No.:
- 311-175
- Mfr. Part No.:
- ARCALUB-X.PINION-MD5,0-Z17-B50-G-W
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Material | Polyurethane Foam | |
| Standards/Approvals | No | |
| Length | 81.4mm | |
| Orientation | Straight | |
| Width | 50mm | |
| For Use With | Relubrication Of Tooth Sets | |
| Accessory Type | Connector Extension | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Material Polyurethane Foam | ||
Standards/Approvals No | ||
Length 81.4mm | ||
Orientation Straight | ||
Width 50mm | ||
For Use With Relubrication Of Tooth Sets | ||
Accessory Type Connector Extension | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER lubrication gear wheel is a finely engineered component designed to provide efficient performance in demanding applications. With its straight teeth configuration, this product optimises lubricant feed through a radial design that enhances reliability and longevity. Its temperature range makes it suitable for a variety of environments, ensuring smooth operation even in extreme conditions.
Provides high permissible circumferential speed for demanding applications
Offers straight teeth configuration for improved power transmission
Crafted from quality materials for enhanced durability and longevity
Related links
- SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- SCHAEFFLER Polyurethane Pinion Gear 116.4 mm Long, 90.19 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 81.4 mm Long, 90.19 mm Pitch Dia.
- SCHAEFFLER Connector Extension for use with Connector Extension Lubricant Feed Axial
- SCHAEFFLER Connector Extension for use with Connector Extension Lubrication Gear
- SCHAEFFLER Polyurethane Pinion Gear 91.4 mm Long, 102 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 131 mm Long, 170 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 61.4 mm Long, 51 mm Pitch Dia.

