Rocol ROCOL ULTRAFORM Multi Purpose Lubricant 20 L Drum
- RS Stock No.:
- 209-9397
- Mfr. Part No.:
- 86213
- Brand:
- Rocol
Subtotal (1 unit)*
£516.16
(exc. VAT)
£619.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £516.16 |
*price indicative
- RS Stock No.:
- 209-9397
- Mfr. Part No.:
- 86213
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Trade Name | ROCOL ULTRAFORM | |
| Lubricant Type | Multi Purpose | |
| Package Type | Drum | |
| Package Size | 20 L | |
| Food Processing Safe | No | |
| Category | Adhesive Lubricant | |
| Application | All Industries | |
| Type | Multipurpose Lubricant | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Trade Name ROCOL ULTRAFORM | ||
Lubricant Type Multi Purpose | ||
Package Type Drum | ||
Package Size 20 L | ||
Food Processing Safe No | ||
Category Adhesive Lubricant | ||
Application All Industries | ||
Type Multipurpose Lubricant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol ULTRAFORM™ 1060 is a high performance, light viscosity cold metal forming lubricant, suitable for use with a wide range of ferrous and non-ferrous metals including a range of galvanized and zintec coated steels.
Minimises slug pulling on thin gauge materials.
Vanishing film.
Reduces metal pick
Vanishing film.
Reduces metal pick
Related links
- Rocol Ultraform 1050 Multi Purpose Lubricant 20 L Drum
- Rocol Ultraform 1030 Multi Purpose Lubricant 20 L Drum
- Rocol Ultraglide X5 Multi Purpose Lubricant 20 L Can
- Rocol Metalflo 4000 Multi Purpose Lubricant 20 L Can
- Rocol Rocol Ultracut 320 Cutting Fluid 20 L Drum
- Rocol Chainguard 280 Ester Blend Lubricant 20 L Jerrycan
- Rocol ULTRAGLIDE X5 Multi Purpose Lubricant 5 kg Jerrycan
- Rocol Foodlube® Hi-Power 22 PFAS Free Lubricant 20 L Lubricator,Food Safe
