Rocol Anti-seize Lubricant Copper Anti-seize Paste 85 g Tube
- RS Stock No.:
- 254-8239
- Mfr. Part No.:
- 14030
- Brand:
- Rocol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£16.76
(exc. VAT)
£20.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 205 unit(s) ready to ship
- Plus 93 unit(s) ready to ship from another location
- Plus 574 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £16.76 |
| 6 - 14 | £16.11 |
| 15 + | £15.76 |
*price indicative
- RS Stock No.:
- 254-8239
- Mfr. Part No.:
- 14030
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Anti-seize | |
| Product Form | Paste | |
| Package Type | Tube | |
| Package Size | 85 g | |
| Food Safe | No | |
| Colour | Copper | |
| Base Material | Copper Anti-seize Paste | |
| Minimum Operating Temperature | -50°C | |
| Flash Point | 200°C | |
| Maximum Operating Temperature | 1100°C | |
| Application | Rust Protection, Corrosion Protection | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Anti-seize | ||
Product Form Paste | ||
Package Type Tube | ||
Package Size 85 g | ||
Food Safe No | ||
Colour Copper | ||
Base Material Copper Anti-seize Paste | ||
Minimum Operating Temperature -50°C | ||
Flash Point 200°C | ||
Maximum Operating Temperature 1100°C | ||
Application Rust Protection, Corrosion Protection | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Rocol Anti-Seize Lubricant
The Rocol 85g anti-seize lubricant is a copper-based paste reinforced with graphite and
molybdenum disulphide to further enhance its performance, particularly in applications where conventional copper-based anti-seize products may fail to perform. This compound is designed for use on all the static fasteners and mechanisms prone to seizure. This high-performance compound is ideal as an assembly and lubricant in extremely adverse conditions where pick up and seizure issues may be experienced. It is particularly suited
to extremely wet conditions even when submerged in seawater environments.
Features and Benefits
Excellent static operating temperature resistance ranging between -50°C and 1100°C
Non-soap thickener producing a non-melting compound
Prevents pickup and seizure of static threaded fasteners
Lubricates, protects and eases dismantling
Completely insoluble in water
Shelf life of 5 years
Applications
Furnaces
Threaded parts
Dockside and oil rig
Certifications
Naval approved
NATO approved
RAF approved
Related links
- Rocol Anti-seize Lubricant Copper Anti-seize Paste 6 kg Bucket
- Fuchs Copper PASTE Lubricant Copper Anti-seize Paste 100 g Tube
- Rocol Anti-Seize Compound Lubricant Copper 500 g Tin
- CRC PATE DE MONTAGE CUIVRE Lubricant Copper Anti-seize Paste 100 ml Tube
- Ambersil Copper Anti-seize Lubricant Copper 500 g Tin
- Ambersil Copper Anti-seize Lubricant Copper 400 ml Aerosol
- Fuchs Copper Anti-seize Lubricant Anti Seize Lubricant 500 ml Spray
- Rocol Anti-seize Spray Lubricant Copper 400 ml Aerosol

