Rocol Anti-seize Lubricant Copper Anti-seize Paste 6 kg Bucket

Subtotal (1 unit)*

£341.94

(exc. VAT)

£410.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£341.94

*price indicative

RS Stock No.:
448-0618
Mfr. Part No.:
14035
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

Anti-seize

Product Form

Paste

Package Type

Bucket

Package Size

6 kg

Colour

Copper

Food Safe

No

Base Material

Copper Anti-seize Paste

Minimum Operating Temperature

-50°C

Flash Point

200°C

Application

Corrosion Protection, Rust Protection

Maximum Operating Temperature

1100°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Anti-seize Compound


Copper based anti-seize to prevent seizure and galling of all threaded and static fasteners.

Excellent resistance to water

Prevents seizure, galling and corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy