Fuchs Copper PASTE Lubricant Copper Anti-seize Paste 100 g Tube
- RS Stock No.:
- 308-980
- Mfr. Part No.:
- 602683434
- Brand:
- Fuchs
Subtotal (1 unit)*
£8.92
(exc. VAT)
£10.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.92 |
*price indicative
- RS Stock No.:
- 308-980
- Mfr. Part No.:
- 602683434
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Lubricant | |
| Trade Name | Copper PASTE | |
| Package Type | Tube | |
| Package Size | 100 g | |
| Colour | Copper | |
| Base Material | Copper Anti-seize Paste | |
| Flash Point | 200°C | |
| Application | Manifold, Assembly Stud | |
| Maximum Operating Temperature | 1100°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | H412 Harmful to aquatic life with long lasting effects | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Lubricant | ||
Trade Name Copper PASTE | ||
Package Type Tube | ||
Package Size 100 g | ||
Colour Copper | ||
Base Material Copper Anti-seize Paste | ||
Flash Point 200°C | ||
Application Manifold, Assembly Stud | ||
Maximum Operating Temperature 1100°C | ||
Standards/Approvals No | ||
Hazardous Area Certification H412 Harmful to aquatic life with long lasting effects | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs copper paste is a high temperature non melting, anti-seize grease. Fuchs copper paste is designed to control pitting, rusting, thread distortion and seizure due to corrosion. Fuchs copper paste overcomes galling on assembly and reduces torque requirements when dismantling.
Reduces the force required when dismantling
Prevents seizure and fretting corrosion in a variety of applications
Lubricates in temperatures up to 1100 degree C
Guards against pick up and galling
Related links
- CRC PATE DE MONTAGE CUIVRE Lubricant Copper Anti-seize Paste 100 ml Tube
- Rocol Anti-seize Lubricant Copper Anti-seize Paste 85 g Tube
- Rocol Anti-seize Lubricant Copper Anti-seize Paste 6 kg Bucket
- Fuchs Copper Anti-seize Lubricant Anti Seize Lubricant 500 ml Spray
- Rocol Dry Moly Paste Lubricant Molybdenum Disulphide 100 g Tube
- Ambersil Copper Anti-seize Lubricant Copper 400 ml Aerosol
- Ambersil Copper Anti-seize Lubricant Copper 500 g Tin
- CRC Copper PASTE Lubricant 650 ml / 500 ml Aerosol