WD-40 High Performance Silicone Lubricant Silicone 400 ml Aerosol
- RS Stock No.:
- 757-7122
- Mfr. Part No.:
- 44377
- Brand:
- WD-40
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.96
(exc. VAT)
£10.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 319 unit(s) ready to ship
- Plus 432 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £8.96 |
| 6 - 14 | £8.62 |
| 15 + | £8.44 |
*price indicative
- RS Stock No.:
- 757-7122
- Mfr. Part No.:
- 44377
- Brand:
- WD-40
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Product Type | Lubricant | |
| Trade Name | High Performance Silicone | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Colour | Transparent | |
| Base Material | Silicone | |
| Minimum Operating Temperature | -30°C | |
| Application | Ball Bearing, Brush, Bearings, Slides | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Product Type Lubricant | ||
Trade Name High Performance Silicone | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Colour Transparent | ||
Base Material Silicone | ||
Minimum Operating Temperature -30°C | ||
Application Ball Bearing, Brush, Bearings, Slides | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- GB
WD-40 Specialist Silicone Lubricant
The WD-40 400ml specialist silicone lubricant prevents parts from sticking. It is provided with an integrated smart straw system for ease of use. This lubricant can be used on wood, metal, rubber and plastic and high-pressure equipment. This solution cleans oil, dirt, flux residue and condensation from sensitive electronics and electrical equipment. It rapidly penetrates hard to reach areas and dries quickly without leaving any residue.
Features and Benefits
Withstands temperatures ranging between -35°C and 200°C
Non-staining, hard-working formula
High performance
Formulated for improved high-pressure performance
Waterproof and protects against moisture
Prevents rust and corrosion
Applications
Bearings
Belts
Guide rail
Hinges
Locks
Tools
Valves
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- WD-40 High Performance Lubricant PTFE 400 ml Aerosol
- WD-40 High Performance PTFE Lubricant PTFE 400 ml Aerosol
- RS PRO Lubricant Silicone 400 ml Aerosol
- Loctite 8021 Lubricant Silicone 400 ml Aerosol
- RS PRO Lubricant Silicone 400 ml Aerosol Food Safe
- Ambersil Silicone Antistick Lubricant Silicone 400 ml Aerosol
- Rocol Precision Silicone Spray Lubricant Silicone 400 ml Aerosol Food Safe
- Ambersil Perma-Lock Silicone FG Lubricant Silicone 400 ml Aerosol

