WD-40 Fast Release Penetrant Lubricant Multi-Purpose 400 ml Aerosol
- RS Stock No.:
- 757-7125
- Mfr. Part No.:
- 44348
- Brand:
- WD-40
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.04
(exc. VAT)
£10.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 624 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £9.04 |
| 6 - 14 | £8.70 |
| 15 + | £8.50 |
*price indicative
- RS Stock No.:
- 757-7125
- Mfr. Part No.:
- 44348
- Brand:
- WD-40
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Product Type | Lubricant | |
| Trade Name | Fast Release Penetrant | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Colour | Beige | |
| Base Material | Multi-Purpose | |
| Minimum Operating Temperature | -20°C | |
| Application | Ball Bearing, Slides, Brush, Bearings | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Product Type Lubricant | ||
Trade Name Fast Release Penetrant | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Colour Beige | ||
Base Material Multi-Purpose | ||
Minimum Operating Temperature -20°C | ||
Application Ball Bearing, Slides, Brush, Bearings | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- GB
WD-40 Specialist Lubricant
The WD-40 400ml specialist lubricant is fast release penetrant that works quickly to loosen corroded fasteners and stuck parts. The capillary action helps it to quickly penetrate tight crevices, threads and seams to break the bonds that hold stuck parts together. This aerosol fast release penetrant also helps to prevent further rust and corrosion.
Features and Benefits
Dual-action smart straw applicator for wide-area and precision spray applications
Quickly penetrates rusted and corroded parts
Loosens seized fixings
Lubricates and prevents rust and corrosion
Highly water-resistant
Very low surface tension to penetrate rust
Safe on metals, alloys, rubber, plastics and most paints
Temperature ranges between -20°C and 90°C
Applications
Bearings
Bolts
Chains
Conveyors
Fasteners
Fittings
Locks
Nuts
Pipes
Pulleys
Shafts
Tools
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- WD-40 Flexible Straw Lubricant Multi-Purpose 400 ml Aerosol
- 3-in-one Multi-Purpose Lubricant Multi-Purpose 400 ml Aerosol
- Ambersil AGL 1 Lubricant Multi-Purpose 400 ml Aerosol
- RS PRO Belt Lubricant Multi-Purpose 400 ml Aerosol Food Safe
- WD-40 WD-40 Lubricant Multi-Purpose 600 ml Aerosol
- WD-40 Smart Straw Lubricant Multi-Purpose 450 ml Aerosol
- WD-40 Smart Straw Lubricant Multi-Purpose 300 ml Aerosol
- WD-40 High Performance Silicone Lubricant Silicone 400 ml Aerosol

