Cramolin KABELGLISS Lubricant Naphtha 400 ml Aerosol
- RS Stock No.:
- 111-5856
- Mfr. Part No.:
- RS1511611
- Brand:
- Cramolin
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 111-5856
- Mfr. Part No.:
- RS1511611
- Brand:
- Cramolin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cramolin | |
| Product Type | Lubricant | |
| Trade Name | KABELGLISS | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Colour | Colourless | |
| Food Safe | No | |
| Base Material | Naphtha | |
| Application | Mechanical Equipment, Electrical Equipment | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cramolin | ||
Product Type Lubricant | ||
Trade Name KABELGLISS | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Colour Colourless | ||
Food Safe No | ||
Base Material Naphtha | ||
Application Mechanical Equipment, Electrical Equipment | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Cramolin High Grade Pulling Lubricant
Cramolin Kabelglide is an excellent quality lubricant designed to use when pulling cables and wires through your electric installation tubes. The naphtha-based aerosol lubricant is constant within temperatures of -50°C to +200°C.
Features and Benefits
Attached 70 cm extension tube for accurate work
Does not dry out or stick
Waterproof
Non-toxic
Typical Applications
Use for pulling cables and wires through electric installation tubes.
Related links
- Ambersil Adhesive Lubricants Lubricant 400 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 400 ml Aerosol
- Kontakt Chemie Kontakt 40 Lubricant Lubricant 520 ml / 400 ml Aerosol
- CRC TRIFLOW Lubricant Polytetrafluoroethylene 650 ml / 400 ml Aerosol
- Rocol Ultraglide Spray Lubricant Aerosol 400 ml Aerosol
- Rocol Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Oil 400 ml Aerosol
- RS PRO Lubricant Silicone 400 ml Aerosol

