Rocol Ultraglide Spray Lubricant Aerosol 400 ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£44.90

(exc. VAT)

£53.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£44.90
6 - 14£43.10
15 +£42.22

*price indicative

RS Stock No.:
238-6441
Mfr. Part No.:
52041
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

Ultraglide Spray

Sub Type

Multi Purpose Lubricant

Package Type

Aerosol

Package Size

400 ml

Food Safe

No

Base Material

Aerosol

Application

Mechanical Equipment

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy