Rocol Wire Rope Spray Lubricant Oil 400 ml Aerosol
- RS Stock No.:
- 221-8966
- Mfr. Part No.:
- 20015
- Brand:
- Rocol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£43.59
(exc. VAT)
£52.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 125 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £43.59 |
| 6 - 14 | £41.85 |
| 15 + | £40.98 |
*price indicative
- RS Stock No.:
- 221-8966
- Mfr. Part No.:
- 20015
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Wire Rope Spray | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Colour | Grey | |
| Food Safe | No | |
| Base Material | Oil | |
| Application | Multi Purpose | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Wire Rope Spray | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Colour Grey | ||
Food Safe No | ||
Base Material Oil | ||
Application Multi Purpose | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Rocol Wire Rope Lubricant
The Rocol 400ml Wire Rope lubricant is a high-performance fluid. It has a specially selected petroleum solvent added to the formulation to provides both, enhanced de-watering and penetration properties. This makes this product particularly suitable for use on wet ropes. The convenience of the aerosol dispenser makes this product ideal for controlled applications or equipment. This spray is suitable for use in saltwater environments.
Note:
Non-flammable CFC free propellant
Features and Benefits
Operating temperature ranges between-30°C and 100°C
Excellent penetrating and dewatering properties
Exhibits excellent lubrication properties which reduce wear on the wires and strands thereby maximizing the service life of the rope
Highly resistant to water wash-off
Outstanding corrosion protection
Provides a thin, non-tacky film which prevents the build-up of dust and dirt on the wire rope
Applications
Mobiles
Cranes
Hoists
Draglines
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Rocol Tufgear Spray Lubricant Oil 400 ml Aerosol
- Rocol WD Spray Oil 300 ml Aerosol
- Rocol Chain and Drive Spray Lubricant Oil 300 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Oil 400 ml Aerosol
- Loctite LB 8040 Freeze Lubricant Oil 400 ml Aerosol
- Ambersil Moly Chain Lubricant Oil 400 ml Aerosol
- Rocol Ultraglide Spray Lubricant Aerosol 400 ml Aerosol
- Rocol Oxylube Spray Lubricant Molybdenum Disulphide 400 ml Aerosol

