Ambersil Moly Chain Lubricant Oil 400 ml Aerosol
- RS Stock No.:
- 780-5231
- Mfr. Part No.:
- 31575-AC
- Brand:
- Ambersil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.71
(exc. VAT)
£18.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
- Plus 84 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £15.71 |
| 6 - 14 | £15.10 |
| 15 + | £14.77 |
*price indicative
- RS Stock No.:
- 780-5231
- Mfr. Part No.:
- 31575-AC
- Brand:
- Ambersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Lubricant | |
| Trade Name | Moly Chain | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Foam | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Colour | Brown | |
| Base Material | Oil | |
| Application | Chain, Contacts, Electrical Equipment, Metal, Gears | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Lubricant | ||
Trade Name Moly Chain | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Foam | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Colour Brown | ||
Base Material Oil | ||
Application Chain, Contacts, Electrical Equipment, Metal, Gears | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
CRC Chainspray Lubricant, 400ml Package size, Multipurpose Lubricant Type - 31575-AC
This Chainspray lubricant is a multipurpose lubricating agent designed for various applications in multiple industries. Its unique formulation combines oils, rust inhibitors, and surfactants, ensuring optimal adhesion to chain links while delivering thorough lubrication. The product is available in a convenient 400ml aerosol package for ease of use in different settings.
Features & Benefits
• Provides maximum adhesion to protect against rust
• Allows full penetration for effective lubrication
• Resists water wash and dust absorption during use
• Safe for application on running machinery
• Formulated for minimal chain wear and throw-off
Applications
• Ideal for use on forklift truck chains
• Effective in bottle and can washing plants
• Utilised in textile and packaging machinery
• Suitable for chains on cement and quarry plant doors
• Compatible with various paper-making machinery
How does this lubricant ensure effective protection against rust?
The formulation includes rust inhibitors and surfactants that enhance adhesion to chain links, preventing rust formation effectively.
What is the recommended application method for optimal results?
Apply an even coating from a distance of 9 - 12 (25 - 30 cm) to the target area, ensuring thorough coverage to enhance lubrication.
Can it be used in high-temperature environments?
Yes, it remains effective up to 200°C continuously, and can tolerate intermittent temperatures up to 300°C, subject to specific application tests.
Is this lubricant suitable for electrical equipment?
Yes, it is designed for the lubrication of electrical components, providing essential protection and functionality for electrical equipment.
What measures should be taken during storage?
Store in a cool, dry place below 50°C and away from direct heat or flames to preserve its quality and prolong shelf life, which is up to 72 months if stored correctly.
Related links
- Ambersil 40+ Protective Lubricant Lubricant Oil 400 ml Aerosol
- Loctite LB 8040 Freeze Lubricant Oil 400 ml Aerosol
- Rocol Tufgear Spray Lubricant Oil 400 ml Aerosol
- Rocol Wire Rope Spray Lubricant Oil 400 ml Aerosol
- Ambersil Dry Moly Lubricant Molybdenum Disulphide 400 ml Aerosol
- Ambersil Perma-Lock Chain Lube Lubricant Oil, Polytetrafluoroethylene 400 ml Aerosol
- Loctite LB 8011 Lubricant Synthetic Oil 400 ml Aerosol Food Safe
- Loctite LB 8105 Lubricant Oil 400 ml Cartridge

