Fuchs YSP BP/EP SILK 775 Lubricant Paraffin 12.5 kg Canister

Subtotal (1 unit)*

£115.58

(exc. VAT)

£138.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.58

*price indicative

RS Stock No.:
647-994
Mfr. Part No.:
600128920
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Lubricant

Trade Name

YSP BP/EP SILK 775

Product Form

Soft Paraffin

Package Type

Canister

Package Size

12.5 kg

Food Safe

No

Colour

Yellow

Base Material

Paraffin

Application

Cosmetic, Food and Industrial Applications, Pharmaceutical, Personal Care

Standards/Approvals

AS9100 C, Stat. Inst. 1073 (1966), FDA21 CFR178.3620(a), ISO 14001, EC Directive 2003/94/EC, FDA21 CFR172.878, ISO 9001, BS OHSAS 18001, EC Directive 2001/83/EC, ISO/TS 16949

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Silkolene yellow soft paraffin in a 12.5kg drum is a translucent, soft, unctuous mass that complies with both British and European Pharmacopoeia standards. It's manufactured by Fuchs Lubricants and is commonly used in pharmaceutical and cosmetic applications due to its purity and stability.

Translucent yellow, soft texture

Ideal for creams, ointments, lotions, and other topical formulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy