SNR Luber Ready Food Lubricant Paraffin 125 ml Canister Food Safe

Subtotal (1 unit)*

£30.30

(exc. VAT)

£36.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.30

*price indicative

RS Stock No.:
732-848
Mfr. Part No.:
LUBERREADYFOOD
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Lubricant

Trade Name

Luber Ready Food

Sub Type

Lubricant

Product Form

Grease

Package Type

Canister

Package Size

125 ml

Food Safe

Yes

Colour

Yellow

Base Material

Paraffin

Minimum Operating Temperature

-20°C

Lubricant Film

Clear

Maximum Operating Temperature

60°C

Application

Lubrication

Standards/Approvals

ATEX

Hazardous Area Certification

ATEX

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Spherical roller bearing is designed to provide superior performance and reliability in demanding applications. Engineered with a pressed steel cage and incorporating lubrication holes on the outer ring, this bearing effectively caters to various operating conditions. The tapered bore configuration enhances alignment, allowing for greater versatility in installation. With an internal diameter of 25 mm and an external diameter of 52 mm, this product is Ideal for machinery requiring robust support and smooth operation. Its unique construction not only supports high dynamic loads but also ensures the longevity of the bearing, making it a valuable component in your equipment.

Internal diameter of 25 mm promotes efficient fit in tight spaces

Designed with a pressed steel cage for enhanced durability and performance

Incorporates lubrication holes on the outer ring for optimal maintenance and longevity

Tapered bore configuration provides improved alignment and ease of installation

Dynamic load capacity of 57,300,000 mN supports rigorous operational demands

Robust static load capacity of 46,100,000 mN ensures durability and reliability under various conditions

Fatigue limit load rating of 5,600,000 mN extends the service life of the bearing

Operating temperature range from 233.15 °K to 473.15 °K accommodates diverse environmental conditions

Min fillet radius of 1 mm contributes to the bearing's structural integrity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy