Fuchs WSP BP/EP SILK 783/L Lubricant Paraffin 12.5 kg Canister

Subtotal (1 unit)*

£122.36

(exc. VAT)

£146.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.36

*price indicative

RS Stock No.:
647-993
Mfr. Part No.:
600128937
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Lubricant

Trade Name

WSP BP/EP SILK 783/L

Product Form

Liquid

Package Type

Canister

Package Size

12.5 kg

Food Safe

No

Colour

Yellow, Brown

Base Material

Paraffin

Application

Food, Cosmetic, Pharmaceutical, Medicinal Product, Personal Care, Industrial

Standards/Approvals

USP/NF, EC Directive 2001/83/EC, Good Manufacturing Practice, ISO 14001, ISO 9001, BP/EP, FDA 21 CFR172.878, EC Directive 2003/94/EC, GMP, Stat. Inst. 1073 (1966), AS9100 C, The Orange Guide, FDA 178.3620(a), BS OHSAS 18001, ISO/TS 16949

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs White soft paraffin silkolene is a pharmaceutical-grade soft paraffin that meets both British and European Pharmacopoeia standards. It’s widely used in cosmetics, toiletries, and as a base for medicinal ointments2.

Translucent, soft, and unctuous

Odourless when rubbed on skin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy