Fuchs CASSIDA CHAIN OIL XTE Lubricant Chain Lubricant 20 L Canister
- RS Stock No.:
- 648-013
- Mfr. Part No.:
- 601858444
- Brand:
- Fuchs
Subtotal (1 unit)*
£769.41
(exc. VAT)
£923.29
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £769.41 |
*price indicative
- RS Stock No.:
- 648-013
- Mfr. Part No.:
- 601858444
- Brand:
- Fuchs
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Lubricant | |
| Trade Name | CASSIDA CHAIN OIL XTE | |
| Product Form | Liquid | |
| Package Type | Canister | |
| Package Size | 20 L | |
| Food Safe | No | |
| Base Material | Chain Lubricant | |
| Minimum Operating Temperature | 65°C | |
| Application | Coolant Concentrate | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | HVLP, Halal, DAJ, DIN 51501-1, NSF registered, DIN 51517 CLP, ISO 6743-3A DAH, VCL, DIN 51506 VBL, ISO 6743/6, DIN 51524 HLP, Kosher, ISO certified, Approved by Angelus Sanitary Can Seaming Company, DAG, VDL, ISO 21469, ISO 6743/4 HM | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Lubricant | ||
Trade Name CASSIDA CHAIN OIL XTE | ||
Product Form Liquid | ||
Package Type Canister | ||
Package Size 20 L | ||
Food Safe No | ||
Base Material Chain Lubricant | ||
Minimum Operating Temperature 65°C | ||
Application Coolant Concentrate | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals HVLP, Halal, DAJ, DIN 51501-1, NSF registered, DIN 51517 CLP, ISO 6743-3A DAH, VCL, DIN 51506 VBL, ISO 6743/6, DIN 51524 HLP, Kosher, ISO certified, Approved by Angelus Sanitary Can Seaming Company, DAG, VDL, ISO 21469, ISO 6743/4 HM | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Fuchs CASSIDA Chain Lubricant Synthetic 22 L Jerry Can Food Safe
- Fuchs MAINTAIN FRICOFIN ESK Lubricant Anti Freeze 20 L Canister
- SKF High Temperature Chain Oil Lubricant Oil 5 L Jerry Can
- Fuchs CHAIN LUBE Lubricant Chain Lubricant 500 ml Spray
- SNR Luber Ready Chain Oil Lubricant Polyalphaolefin 125 ml Canister
- Ambersil Moly Chain Lubricant Oil 400 ml Aerosol
- SKF Medium Temperature Chain Oil Lubricant Oil 5 L Jerry Can
- Fuchs RENOLIN Chain Lubricant Synthetic 20 L Jerry Can