Fuchs RENOLIN Chain Lubricant Synthetic 20 L Jerry Can
- RS Stock No.:
- 308-362
- Mfr. Part No.:
- 600518097
- Brand:
- Fuchs
Subtotal (1 unit)*
£369.63
(exc. VAT)
£443.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £369.63 |
*price indicative
- RS Stock No.:
- 308-362
- Mfr. Part No.:
- 600518097
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Chain Lubricant | |
| Trade Name | RENOLIN | |
| Product Form | Fluid | |
| Package Type | Jerry Can | |
| Package Size | 20 L | |
| Colour | Opaque Black | |
| Food Safe | No | |
| Base Material | Synthetic | |
| Flash Point | 260°C | |
| Lubricant Film | Solid Phase Lubricant | |
| Application | Chain Drive | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Chain Lubricant | ||
Trade Name RENOLIN | ||
Product Form Fluid | ||
Package Type Jerry Can | ||
Package Size 20 L | ||
Colour Opaque Black | ||
Food Safe No | ||
Base Material Synthetic | ||
Flash Point 260°C | ||
Lubricant Film Solid Phase Lubricant | ||
Application Chain Drive | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs RENOLIN HI TEMP CHAIN LUBE is a synthetic chain lubricant fortified with graphite as a solid phase lubricant, providing lubrication up to 500°C. It reduces power loss in chain drives and prevents harmful by-product buildup. The solid phase protects against corrosion in wet environments and reduces wear in abrasive conditions.
Good anti-corrosion and anti-oxidation properties
Good penetration/wetting out
Negligible odour
Related links
- Rocol Bakerlube® CL Lubricant Synthetic 20 L Jerry Can Food Safe
- Fuchs CASSIDA Chain Lubricant Synthetic 22 L Jerry Can Food Safe
- SKF High Temperature Chain Oil Lubricant Oil 5 L Jerry Can
- SKF Medium Temperature Chain Oil Lubricant Oil 5 L Jerry Can
- Rocol Foodlube® Overhead Chain Fluid Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube XT Chain Fluid Lubricant Ester Blend 20 L Jerry Can Food Safe
- Rocol Foodlube® Chain Fluid Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Ultraglide X5 Lubricant Lubricant 20 L Jerry Can