Rocol Bakerlube® CL Lubricant Synthetic 20 L Jerry Can Food Safe

Subtotal (1 unit)*

£810.16

(exc. VAT)

£972.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£810.16

*price indicative

RS Stock No.:
698-8186
Mfr. Part No.:
15605
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

Bakerlube® CL

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Type

Jerry Can

Package Size

20 L

Colour

Pale Yellow

Food Safe

Yes

Base Material

Synthetic

Minimum Operating Temperature

-20°C

Application

Electrical Equipment, Chain, Contacts, Gears, Metal

Maximum Operating Temperature

150°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bakerlube CL


High temperature, long life, chain and conveyor lubricant.

Outstanding resistance to oxidation

Solvent free formulation

Excellent penetration

Clean, residue free film

Suitable for automatic lubricators

Temperature range 0°C to +280°C

NSF H2 Registered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy