Rocol Foodlube® Hi-Torque 460 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- RS Stock No.:
- 698-8151
- Mfr. Part No.:
- 15775
- Brand:
- Rocol
Add 6 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£838.45
(exc. VAT)
£1,006.14
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £838.45 | - |
| 6 - 11 | £796.52 | 5% |
| 12 + | £754.62 | 9% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 698-8151
- Mfr. Part No.:
- 15775
- Brand:
- Rocol
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Foodlube® Hi-Torque 460 | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Jerry Can | |
| Package Size | 20 L | |
| Food Safe | Yes | |
| Colour | Pale Yellow | |
| Base Material | Polyalphaolefin | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Application | Rust Protection, Corrosion Protection | |
| Standards/Approvals | No | |
| Better World Claim | Designed to Optimise Safety | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Foodlube® Hi-Torque 460 | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Jerry Can | ||
Package Size 20 L | ||
Food Safe Yes | ||
Colour Pale Yellow | ||
Base Material Polyalphaolefin | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Application Rust Protection, Corrosion Protection | ||
Standards/Approvals No | ||
Better World Claim Designed to Optimise Safety | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Rocol Foodlube® Hi-Torque 320 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Torque 220 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Torque 150 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Overhead Chain Fluid Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Chain Fluid Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube Hi-Power 100 Lubricant Polyalphaolefin 20 L Food Safe
- Rocol Foodlube Hi-Power 68 Lubricant Polyalphaolefin 20 L Food Safe
- Rocol Foodlube Hi-Power 46 Lubricant Polyalphaolefin 20 L Food Safe

