RS Better World

Rocol Foodlube® Chain Fluid Lubricant Polyalphaolefin 20 L Jerry Can Food Safe

Subtotal (1 unit)*

£1,154.74

(exc. VAT)

£1,385.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,154.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
698-8173
Mfr. Part No.:
15505
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

Foodlube® Chain Fluid

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Type

Jerry Can

Package Size

20 L

Food Safe

Yes

Colour

Pale Yellow

Base Material

Polyalphaolefin

Minimum Operating Temperature

-20°C

Application

Corrosion Protection, Conveyors

Maximum Operating Temperature

150°C

Standards/Approvals

No

Better World Claim

Designed to Optimise Safety

Hazardous Area Certification

No

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB

Food Grade, Multipurpose, Chain and Conveyor Lubricant


FOODLUBE CHAIN Fluid is a non-toxic, water resistant lubricant designed primarily for the effective lubrication of all types of chains & conveyors operating in food, pharmaceutical and other clean environments.

FOODLUBE CHAIN Fluid is an excellent all round lubricating fluid containing additives to boost performance and improve adhesion. It also offers excellent water wash off resistance and corrosion protection necessary for lubricants used in food, pharmaceutical and other clean environments.

Excellent penetration properties

Tenacious low drip formulation

Outstanding corrosion protection

Good load carrying capacity

Good resistance to water wash off

Temperature range -20ºC to +150ºC

NSF H1 registered & ISO 21469 certified for full audit compliance

HALAL Certified

Kosher Certified

Vegan Trademark registered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy