SCHAEFFLER ARCALUB-C8.LC800-LOAD460 Lubricant Grease Cartridge
- RS Stock No.:
- 311-718
- Mfr. Part No.:
- ARCALUB-C8.LC800-LOAD460
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£92.48
(exc. VAT)
£110.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.48 |
*price indicative
- RS Stock No.:
- 311-718
- Mfr. Part No.:
- ARCALUB-C8.LC800-LOAD460
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Lubricant | |
| Trade Name | ARCALUB-C8.LC800-LOAD460 | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Base Material | Grease | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Lubricant | ||
Trade Name ARCALUB-C8.LC800-LOAD460 | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Base Material Grease | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Lubricant, Grease Base, Cartridge Package Type - ARCALUB-C8.LC800-LOAD460
This lubricant is a grease supplied in a cartridge format designed for industrial lubrication tasks. It is intended to provide a convenient delivery method for mechanical components where a cartridge grease solution is preferred, and it is not certified for use in hazardous areas.
Features and Benefits:
• Cartridge format simplifies re-lubrication procedures for maintenance teams
• Grease base material provides consistent film for moving parts
• Non-hazardous classification reduces special handling requirements
• Compact cartridge packaging enables straightforward storage and deployment
• Grease base material provides consistent film for moving parts
• Non-hazardous classification reduces special handling requirements
• Compact cartridge packaging enables straightforward storage and deployment
Applications
• Suitable for bearings and gears in industrial equipment
• Used with automatic lubrication pumps that accept cartridges
• Ideal for routine maintenance of rotating machinery
• Can be used for heavy-load contact points requiring grease
• Used with automatic lubrication pumps that accept cartridges
• Ideal for routine maintenance of rotating machinery
• Can be used for heavy-load contact points requiring grease
How is the product supplied for workshop use?
It is provided in a cartridge package for direct insertion into compatible lubricators.
What type of base substance does it contain?
The formulation uses a grease base material intended for mechanical lubrication.
Is special hazardous-area certification required to handle it?
No, it does not have hazardous area certification and is classified as non-hazardous.
What operational role does the cartridge form serve?
The cartridge form allows controlled dispensing and reduces contamination during refilling.
For which component types is it primarily intended?
It is aimed at lubricating bearings and gear interfaces in industrial settings.
Related links
- SCHAEFFLER ARCALUB-C8.LC800-LOAD220 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER CONCEPT4 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD400 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-MULTITOP Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-MULTI2 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-SEMIFLUID Cartridge Grease 800 cm3 Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-FOOD2 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-MULTI3 Cartridge Cartridge

