SCHAEFFLER ARCALUB-C8.LC800-LOAD220 Lubricant Grease 800 cm³ Cartridge
- RS Stock No.:
- 311-637
- Mfr. Part No.:
- ARCALUB-C8.LC800-LOAD220
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£97.94
(exc. VAT)
£117.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.94 |
*price indicative
- RS Stock No.:
- 311-637
- Mfr. Part No.:
- ARCALUB-C8.LC800-LOAD220
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Lubricant | |
| Trade Name | ARCALUB-C8.LC800-LOAD220 | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 800 cm³ | |
| Base Material | Grease | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Lubricant | ||
Trade Name ARCALUB-C8.LC800-LOAD220 | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 800 cm³ | ||
Base Material Grease | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Lubricant, 800cm³ Package Size, Cartridge Package Type - ARCALUB-C8.LC800-LOAD220
This lubricant is supplied as a cartridge-form grease intended for routine lubrication tasks in industrial settings. It provides a base grease in a cartridge format that facilitates controlled dispensing during maintenance operations. The product is designed for industrial applications where a cartridge-based lubricant is required and where hazardous-area certification is not necessary.
Features and Benefits:
• 800cm³ package size for extended maintenance intervals
• Cartridge form enabling straightforward loading into dispensers
• Grease base providing consistent lubrication behaviour
• No hazardous-area certification simplifying storage procedures
• No standards approvals reducing administrative verification steps
• Cartridge form enabling straightforward loading into dispensers
• Grease base providing consistent lubrication behaviour
• No hazardous-area certification simplifying storage procedures
• No standards approvals reducing administrative verification steps
Applications
• Suitable for machinery lubrication requiring cartridge delivery
• Ideal for heavy-duty lubrication tasks in workshops
• Used with standard cartridge dispensers for bearing service
• Can be used for plant maintenance where non-hazardous supplies suffice
• Ideal for heavy-duty lubrication tasks in workshops
• Used with standard cartridge dispensers for bearing service
• Can be used for plant maintenance where non-hazardous supplies suffice
What is the physical format for dispensing the product?
It is provided in a cartridge suitable for use with cartridge dispensers.
Which environments require special certification for use?
Use in hazardous areas is not covered because the product has no hazardous-area certification.
Does the product carry industry approval listings?
There are no listed standards approvals associated with this item.
What is the primary functional role of the product?
Its core function is to deliver base grease for lubrication tasks in machinery.
Related links
- SCHAEFFLER ARCALUB-C8.LC800-MULTI2 Lubricant Grease Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD460 Lubricant Grease Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-MULTITOP Lubricant Grease Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-SEMIFLUID Lubricant Grease 800 cm3 Cartridge
- SCHAEFFLER CONCEPT4 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-MULTI3 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-FOOD2 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD150 Cartridge Cartridge

