SCHAEFFLER ARCALUB-C8.LC800-MULTI2 Cartridge Grease 800 cm³ Cartridge
- RS Stock No.:
- 311-641
- Mfr. Part No.:
- ARCALUB-C8.LC800-MULTI2
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£92.73
(exc. VAT)
£111.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.73 |
*price indicative
- RS Stock No.:
- 311-641
- Mfr. Part No.:
- ARCALUB-C8.LC800-MULTI2
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Trade Name | ARCALUB-C8.LC800-MULTI2 | |
| Sub Type | MULTI2 Grease V Lub | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 800 cm³ | |
| Base Material | Grease | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Trade Name ARCALUB-C8.LC800-MULTI2 | ||
Sub Type MULTI2 Grease V Lub | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 800 cm³ | ||
Base Material Grease | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Cartridge, 800cm³ Package Size, Grease Form - ARCALUB-C8.LC800-MULTI2
This cartridge is a grease-filled lubrication supply intended for industrial mechanical use. It is supplied in a sealed cartridge package designed for straightforward insertion into common dispensing equipment and manual greasing tools. The formulation serves as a multi-purpose lubricant suited to routine lubrication tasks within machinery where a grease base is required and where hazardous-area certification is not applicable.
Features and Benefits:
• 800cm³ package enables extended service intervals
• Grease base reduces wear on moving contacts
• Cartridge format simplifies refill procedures
• Multi-purpose subtype supports varied lubrication points
• No hazardous-area certification simplifies non‑ex-rated applications
• Grease base reduces wear on moving contacts
• Cartridge format simplifies refill procedures
• Multi-purpose subtype supports varied lubrication points
• No hazardous-area certification simplifies non‑ex-rated applications
Applications
• Suitable for bearings in general machinery
• Used with manual and automated grease dispensers
• Ideal for routine plant maintenance lubrication tasks
• Can be used for rotating and sliding components
• Suitable for workshop and production‑floor servicing
• Used with manual and automated grease dispensers
• Ideal for routine plant maintenance lubrication tasks
• Can be used for rotating and sliding components
• Suitable for workshop and production‑floor servicing
What is the physical form supplied for use?
It is supplied as a grease-filled cartridge compatible with standard cartridge dispensers.
Is the product appropriate for hazardous-area environments?
No, it does not hold hazardous-area certification and should not be used in ex-rated zones.
What lubrication approach does it support within machinery?
The multi-purpose grease subtype is intended for routine lubrication of bearings and moving parts.
Does the packaging facilitate long service between changes?
Yes, the 800cm³ cartridge volume is sized to extend intervals between replacements.
Related links
- SCHAEFFLER ARCALUB-C8.LC800-LOAD400 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-MULTITOP Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-FOOD2 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD220 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER Arcanol VIB3 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER CONCEPT4 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-SEMIFLUID Cartridge Grease 800 cm3 Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTI2 Cartridge Grease 250 cm³ Cartridge

