SCHAEFFLER ARCALUB-C8.LC800-SEMIFLUID Cartridge Grease 800 cm3 Cartridge
- RS Stock No.:
- 311-648
- Mfr. Part No.:
- ARCALUB-C8.LC800-SEMIFLUID
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£203.15
(exc. VAT)
£243.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.15 |
*price indicative
- RS Stock No.:
- 311-648
- Mfr. Part No.:
- ARCALUB-C8.LC800-SEMIFLUID
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Trade Name | ARCALUB-C8.LC800-SEMIFLUID | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 800 cm3 | |
| Base Material | Grease | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Trade Name ARCALUB-C8.LC800-SEMIFLUID | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 800 cm3 | ||
Base Material Grease | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Cartridge, 800cm³ Package Size, Grease Base - ARCALUB-C8.LC800-SEMIFLUID
This cartridge is a semifluid lubrication medium supplied in a single-use container for mechanical servicing. It is formulated as a grease-based product presented in a sealed 800cm3 cartridge suitable for manual or pump-fed dispensing. The item is intended for routine lubrication tasks where a semifluid consistency is preferred and does not carry hazardous-area approvals.
Features and Benefits:
• Semifluid consistency enables even distribution across contact surfaces
• Cartridge format allows straightforward insertion into standard dispensers
• Grease base provides persistent lubrication under normal operating loads
• 800cm3 volume reduces frequency of replacement for maintenance teams
• No hazardous-area certification simplifies storage and handling protocols
• Cartridge format allows straightforward insertion into standard dispensers
• Grease base provides persistent lubrication under normal operating loads
• 800cm3 volume reduces frequency of replacement for maintenance teams
• No hazardous-area certification simplifies storage and handling protocols
Applications
• Used for lubricating roller and plain bearings in industrial machinery
• Suitable for workshop-floor maintenance of conveyor drive components
• Ideal for depot servicing of mechanical joints and pivots
• Can be used with pneumatic or electric grease guns accepting cartridges
• Suitable for workshop-floor maintenance of conveyor drive components
• Ideal for depot servicing of mechanical joints and pivots
• Can be used with pneumatic or electric grease guns accepting cartridges
What packaging form is provided for dispensing?
The product is supplied in a sealed cartridge designed for cartridge-compatible grease guns.
Is the product suitable for use in classified hazardous locations?
It is not certified for hazardous-area use and should not be relied on for such environments.
What is the quantity of lubricant contained in each unit?
Each cartridge contains 800cm3 of semifluid grease.
What is the physical state and base of the lubricant?
The lubricant is a semifluid formulation based on grease.
Related links
- SCHAEFFLER ARCALUB-C8.LC800-LOAD400 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-MULTI2 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-FOOD2 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-MULTITOP Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD220 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER Arcanol VIB3 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER CONCEPT4 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD460 Lubricant Grease Cartridge

