SCHAEFFLER ARCALUB-C8.LC800-MULTI3 Cartridge Cartridge
- RS Stock No.:
- 310-132
- Mfr. Part No.:
- ARCALUB-C8.LC800-MULTI3
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£89.43
(exc. VAT)
£107.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.43 |
*price indicative
- RS Stock No.:
- 310-132
- Mfr. Part No.:
- ARCALUB-C8.LC800-MULTI3
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Trade Name | ARCALUB-C8.LC800-MULTI3 | |
| Product Form | Grease | |
| Package Type | Cartridge | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Trade Name ARCALUB-C8.LC800-MULTI3 | ||
Product Form Grease | ||
Package Type Cartridge | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER cartridge for lubricator is designed for use with the CONCEPT8.
Lubricant volume 800 cm³
Weight 0.9g
Related links
- SCHAEFFLER ARCALUB-C8.LC800-LOAD150 Cartridge Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-MULTITOP Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-MULTI2 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-FOOD2 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD460 Lubricant Grease Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-SEMIFLUID Cartridge Grease 800 cm3 Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD220 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD400 Cartridge Grease 800 cm³ Cartridge

