Bailey Electric & Electronics bv Tube General Lighting Type Lighting Mounts for LED Lamps

Subtotal (1 unit)*

£7.96

(exc. VAT)

£9.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.96

*price indicative

RS Stock No.:
899-421
Mfr. Part No.:
147154
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Sub Type

General Lighting

Product Type

Lighting Mounts

Compatible Lamp Type

LED

Compatible Lamp Shape

Tube

Standards/Approvals

IEC 61140

Series

1471

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED fixture designed for efficient lighting solutions. Its primary function is providing illumination via replaceable T8 LED tubes with a G13 base, Ideal for various indoor environments.

Durable steel housing ensures long-lasting performance

Designed exclusively for LED tubes, ensuring optimal compatibility

Easy installation with included plugs and screws

Compact design for versatile placement and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy