Bailey Electric & Electronics bv Tube General Lighting Type Lighting Mounts for LED Lamps

Image representative of range

Subtotal (1 unit)*

£5.93

(exc. VAT)

£7.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.93

*price indicative

RS Stock No.:
899-420
Mfr. Part No.:
147153
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

Lighting Mounts

Sub Type

General Lighting

Compatible Lamp Type

LED

Compatible Lamp Shape

Tube

Standards/Approvals

IEC 60695-2-11

Series

1471

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED T8 Tube Fixture designed for optimal performance with an exchangeable LED light source, ensuring versatility in various lighting applications. Its Compact form and robust design make installation straightforward and practical for everyday use.

Constructed from Durable steel for lasting reliability

Designed to fit a single exchangeable G13 lamp for tailored lighting

IP20 rated, suitable for indoor applications

Voltage range between 220 to 240V for effective power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy