Bailey Electric & Electronics bv Outdoor Type Pendant Outlet for LED Lamps
- RS Stock No.:
- 767-185
- Mfr. Part No.:
- 143002
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£15.83
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.83 |
*price indicative
- RS Stock No.:
- 767-185
- Mfr. Part No.:
- 143002
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Pendant Outlet | |
| Sub Type | Outdoor | |
| Compatible Lamp Type | LED | |
| Standards/Approvals | Class II Insulation | |
| Series | BaiLum E27 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Pendant Outlet | ||
Sub Type Outdoor | ||
Compatible Lamp Type LED | ||
Standards/Approvals Class II Insulation | ||
Series BaiLum E27 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Outdoor Pendant E27 Black 5M with plug IP44 is a versatile lighting solution designed to bring a decorative indoor atmosphere to exterior spaces. It features a 5 meter long black rubber cable equipped with a standard plug and an E27 lamp base.
IP44 degree of protection
Durable black plastic housing material
Related links
- Bailey Electric & Electronics bv Outdoor Type Pendant Light Kit for LED Lamps
- Bailey Electric & Electronics bv Tube General Lighting Type Lighting Mounts for LED Lamps
- Bailey Electric & Electronics bv Lighting Mounts
- Bailey Electric & Electronics bv Incandescent Lamps, 240V
- Bailey Electric & Electronics bv Germicidal Lamp
- Bailey Electric & Electronics bv Incandescent Lamps, 12V
- Bailey Electric & Electronics bv Fluorescent Tube 8 W G5
- Bailey Electric & Electronics bv Fluorescent Tube 30 W G13
