2825 W2.1X9.5D 10X27 12V 5W Clear
- RS Stock No.:
- 482-490
- Mfr. Part No.:
- 142361
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 50 units)*
£36.81
(exc. VAT)
£44.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £36.81 | £0.736 |
*price indicative
- RS Stock No.:
- 482-490
- Mfr. Part No.:
- 142361
- Brand:
- Bailey Electric & Electronics bv
Legislation and Compliance
- COO (Country of Origin):
- CN
Related links
- Osram W2.1x9.5d Automotive Incandescent Lamp 12 V
- Walters And Walters BA15d GLS Incandescent Light Bulb 24 V 2000h
- Osram BA20d Indicator Light 12 V, 50h
- RS PRO E5 Indicator Light 12 V 10000h
- Incandescent Light Bulbs
- Molex GLS Incandescent Light Bulb 120 V
- Molex PTFE GLS Incandescent Light Bulb 120 V
- Molex Nylon GLS Incandescent Light Bulb 120 V
