Molex GLS Incandescent Light Bulb, Clear, 120V

Subtotal (1 pack of 2 units)*

£213.80

(exc. VAT)

£256.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£213.80£106.90

*price indicative

RS Stock No.:
477-652
Distrelec Article No.:
304-56-975
Mfr. Part No.:
1301090007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Power

100W

Product Type

GLS Incandescent Light Bulb

Voltage

120V

Lens Colour

Clear

Luminous Power

1000 lm

Standards/Approvals

UL E59049

Series

130109

Non Compliant

COO (Country of Origin):
MX
The Molex safeway nylon 100W hand lamp is expertly designed for versatility and practicality. Ideal for both professional and home use, this lamp combines robust construction with an effective light output of 1000 lumens. Featuring a durable, molded 16/3 SJTOW cord, and a protective metal guard, this hand-held lamp ensures safety without compromising on performance. Its generous cord length of 7.62m (25.0') allows for ease of use in various environments, making it the perfect companion for workshops, garages, and outdoor activities. Not only does this lamp meet stringent compliance standards, but its elegant design and functionality also make it a valuable addition to any toolkit.

Designed with a heavy-duty metallic guard for enhanced durability

Equipped with an on/off switch for effortless operation

Complies with international standards, ensuring user safety

Highly portable due to its hand-held design

Ideal for various applications ranging from professional workshops to home projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy