Infra Red R125 E27 250W Clear Hard Glass
- RS Stock No.:
- 482-507
- Mfr. Part No.:
- RI7127240250
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£11.58
(exc. VAT)
£13.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.58 |
*price indicative
- RS Stock No.:
- 482-507
- Mfr. Part No.:
- RI7127240250
- Brand:
- Bailey Electric & Electronics bv
Legislation and Compliance
- COO (Country of Origin):
- CN
Related links
- Infra Red R125 250W E27 230V CL Hard GL
- A Complete Guide to Heat Lamps
- Bailey Electric & Electronics bv E27 Oven Bulb 240 V 1000h
- Bailey Electric & Electronics bv E27 Oven Bulb 240 V 1000h
- Hoyles Infra-Red Remote Control
- MSA Safety Nylon Clear Hard Hat Visor Carrier, Chinguard
- MSA Safety Polycarbonate Clear Hard Hat Visor Carrier, Chin Protector
- Heat Lamps
