Bailey Electric & Electronics bv E27 Oven Bulb, Clear, 240V, 166mA, 1000 h

Subtotal (1 unit)*

£1.52

(exc. VAT)

£1.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 10 August 2026
  • Plus 253 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.52

*price indicative

RS Stock No.:
296-718
Distrelec Article No.:
303-89-804
Mfr. Part No.:
145573
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

Oven Bulb

Voltage

240V

Power

40W

Lamp Base/Socket

E27

Current

166mA

Lamp Finish

Clear

Diameter

30mm

Length

60mm

Lens Colour

Clear

Luminous Power

280 lm

Lamp Designation

T30

Lifespan

1000h

Standards/Approvals

EU, RoHS

Series

Special Application

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv Tube Clear Oven is a reliable heat resistant light bulb designed for baking ovens with temperatures up to 300°C.

Colour Colourless

Diameter 30mm

Total length 60mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy