Bailey Electric & Electronics bv E14 Oven Bulb, Clear, 240V, 166mA, 1000 h
- RS Stock No.:
- 296-716
- Distrelec Article No.:
- 303-89-802
- Mfr. Part No.:
- 145571
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£1.52
(exc. VAT)
£1.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 149 unit(s) shipping from 20 July 2026
- Plus 120 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.52 |
*price indicative
- RS Stock No.:
- 296-716
- Distrelec Article No.:
- 303-89-802
- Mfr. Part No.:
- 145571
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 40W | |
| Voltage | 240V | |
| Product Type | Oven Bulb | |
| Lamp Base/Socket | E14 | |
| Current | 166mA | |
| Diameter | 30mm | |
| Lamp Finish | Clear | |
| Length | 60mm | |
| Lens Colour | Clear | |
| Lamp Designation | T30 | |
| Lifespan | 1000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 40W | ||
Voltage 240V | ||
Product Type Oven Bulb | ||
Lamp Base/Socket E14 | ||
Current 166mA | ||
Diameter 30mm | ||
Lamp Finish Clear | ||
Length 60mm | ||
Lens Colour Clear | ||
Lamp Designation T30 | ||
Lifespan 1000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Tube Clear Oven is a reliable heat resistant light bulb designed for baking ovens with temperatures up to 300°C.
Colour Colourless
Diameter 30mm
Total length 60mm
Related links
- Bailey Electric & Electronics bv E27 Oven Bulb 240V 1000 h
- Bailey Electric & Electronics bv E27 Oven Bulb 240V 1000 h
- Bailey Electric & Electronics bv E14 GLS Incandescent Light Bulb 24V 2000 h
- Bailey Electric & Electronics bv E14 GLS Incandescent Light Bulb 12V 2000 h
- Bailey Electric & Electronics bv E14 Indicator Light 220V 27mA, 2000 h
- Incandescent Light Bulbs
- Schneider Electric E14 Oven Bulb, 230V ac
- LEDVANCE E14 GLS Incandescent Light Bulb 230V, 1000 h
