Schneider Electric E14 Oven Bulb, 230V ac
- RS Stock No.:
- 357-721
- Mfr. Part No.:
- MUR34555
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£9.43
(exc. VAT)
£11.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.43 |
*price indicative
- RS Stock No.:
- 357-721
- Mfr. Part No.:
- MUR34555
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Oven Bulb | |
| Power | 5W | |
| Voltage | 230V ac | |
| Lamp Base/Socket | E14 | |
| Lamp Designation | 5 x E14 | |
| Standards/Approvals | EU RoHS Directive EACCE | |
| Series | Mureva Sty | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Oven Bulb | ||
Power 5W | ||
Voltage 230V ac | ||
Lamp Base/Socket E14 | ||
Lamp Designation 5 x E14 | ||
Standards/Approvals EU RoHS Directive EACCE | ||
Series Mureva Sty | ||
- COO (Country of Origin):
- PL
The Schneider Electric Bulb comes with an E14 base and a power consumption of 5 W. It operates at a rated voltage of 230 V AC and is resistant to chemical and detergent products, including alcohol (70%) and alcohol (96%).
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Bailey Electric & Electronics bv E14 Oven Bulb 240V 1000 h
- Incandescent Light Bulbs
- Schneider Electric BA15D Incandescent Bulb, 230V ac/dc
- Bailey Electric & Electronics bv E27 Oven Bulb 240V 1000 h
- Bailey Electric & Electronics bv E27 Oven Bulb 240V 1000 h
- LEDVANCE E14 GLS Incandescent Light Bulb 1000 h
- Legrand E10 Oven Bulb 1A, 100 h
- LEDVANCE E14 GLS Incandescent Light Bulb 230V, 1000 h
