Bailey Electric & Electronics bv E14 Indicator Light, Colourless, 220V, 260 V, 27mA, 2000 h
- RS Stock No.:
- 296-830
- Distrelec Article No.:
- 304-46-157
- Mfr. Part No.:
- E35260007
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 10 units)*
£12.80
(exc. VAT)
£15.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.80 | £1.28 |
*price indicative
- RS Stock No.:
- 296-830
- Distrelec Article No.:
- 304-46-157
- Mfr. Part No.:
- E35260007
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 7W | |
| Product Type | Indicator Light | |
| Voltage | 220V, 260V | |
| Lamp Base/Socket | E14 | |
| Current | 27mA | |
| Diameter | 16mm | |
| Lamp Finish | Clear | |
| Length | 35mm | |
| Lens Colour | Colourless | |
| Luminous Power | 15 lm | |
| Lamp Designation | T16 | |
| Lifespan | 2000h | |
| Standards/Approvals | RoHS, EU Regulation, Class G | |
| Series | Miniature Edison Screw | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 7W | ||
Product Type Indicator Light | ||
Voltage 220V, 260V | ||
Lamp Base/Socket E14 | ||
Current 27mA | ||
Diameter 16mm | ||
Lamp Finish Clear | ||
Length 35mm | ||
Lens Colour Colourless | ||
Luminous Power 15 lm | ||
Lamp Designation T16 | ||
Lifespan 2000h | ||
Standards/Approvals RoHS, EU Regulation, Class G | ||
Series Miniature Edison Screw | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv miniature E14 T16 Tube is a specialist indication and signaling lamp from Bailey. With years of experience, Bailey offers a comprehensive range of lamps. The E14 (SES) Small Edison Screw ensures compatibility for various applications.
Lamp power 5W to 7W
Lamp voltage 220V to 260V
Luminous flux 15Im
Related links
- RS PRO E14 Indicator Light 220V 27mA, 3000 h
- Bailey Electric & Electronics bv E14 Incandescent Bulb, 2000 h
- Bailey Electric & Electronics bv E14 GLS Incandescent Light Bulb 12V 2000 h
- Bailey Electric & Electronics bv E14 GLS Incandescent Light Bulb 24V 2000 h
- Bailey Electric & Electronics bv BA9S Incandescent Lamps 24V 2000 h
- RS PRO BA15D Indicator Light 220V 27mA, 3000 h
- Bailey Electric & Electronics bv E14 Incandescent Bulb
- Bailey Electric & Electronics bv E14 Oven Bulb 240V 1000 h
