Bailey Electric & Electronics bv BA15d Indicator Light, 240 V, 10 mA, 20000h
- RS Stock No.:
- 296-821
- Mfr. Part No.:
- 80100040584
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£9.58
(exc. VAT)
£11.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.58 |
*price indicative
- RS Stock No.:
- 296-821
- Mfr. Part No.:
- 80100040584
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Voltage Rating | 240 V | |
| Wattage | 2 W | |
| Lamp Base | BA15d | |
| Current Rating | 10 mA | |
| Diameter | 15mm | |
| Lamp Size | T15 | |
| Life Hours | 20000h | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Voltage Rating 240 V | ||
Wattage 2 W | ||
Lamp Base BA15d | ||
Current Rating 10 mA | ||
Diameter 15mm | ||
Lamp Size T15 | ||
Life Hours 20000h | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Special Tube Ba15d provides compact and powerful LED indication and signaling tube lamps, designed to replace conventional miniature lamps. Not suitable for signaling columns.
Lamp power 2W
Lamp voltage 220V
Luminous flux 140Im
Lamp voltage 220V
Luminous flux 140Im
Related links
- Bailey Electric & Electronics bv BA15d Indicator Light 150 mA, 20000h
- Bailey Electric & Electronics bv E14 Indicator Light 27 mA, 2000h
- Bailey Electric & Electronics bv BA9s Indicator Light 18 mA, 50000h
- Bailey Electric & Electronics bv BA9s Indicator Light 15 mA, 30000h
- Bailey Electric & Electronics bv E27 Oven Bulb 240 V 1000h
- Bailey Electric & Electronics bv E27 Oven Bulb 240 V 1000h
- Bailey Electric & Electronics bv E14 Oven Bulb 240 V 1000h
- Bailey Electric & Electronics bv BA9s Filament Indicator Lamp 130 V 5000h