Bailey Electric & Electronics bv BA15d Indicator Light, 12 V ac/dc, 150 mA, 20000h

Subtotal (1 unit)*

£9.58

(exc. VAT)

£11.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.58

*price indicative

RS Stock No.:
296-825
Mfr. Part No.:
80100041230
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Wattage

1.8 W

Voltage Rating

12 V ac/dc

Lamp Base

BA15d

Current Rating

150 mA

Diameter

15mm

Lamp Size

T15

Life Hours

20000h

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Special Ba15d Tube is a compact and powerful LED indication and signaling lamp designed to replace conventional miniature lamps. Not suitable for signal columns.

Lamp power 1.8W
Lamp voltage 12V
Luminous flux 150Im

Related links