Bailey Electric & Electronics bv LED Tube
- RS Stock No.:
- 559-360
- Mfr. Part No.:
- 145868
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£10.90
(exc. VAT)
£13.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.90 |
*price indicative
- RS Stock No.:
- 559-360
- Mfr. Part No.:
- 145868
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Tube | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Tube | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv 36 W LED Tube
- Bailey Electric & Electronics bv 18 W LED Tube
- Bailey Electric & Electronics bv 5 W LED Tube
- Bailey Electric & Electronics bv 10 W LED Tube
- Bailey Electric & Electronics bv Ecoplus Led Tube 1980 lm 18 W LED, G13 Cap (1200 mm)
- Bailey Electric & Electronics bv Ecobasic LED Tube 2640 lm 24 W LED Tube Light 4.92 ft (1500 mm)
- Bailey Electric & Electronics bv Ecoplus LED 880 lm 8 W LED 1.69 ft (517 mm)
- Bailey Electric & Electronics bv Ecoplus LED 440 lm 4 W LED 0.94 ft (288 mm)
