Bailey Electric & Electronics bv 10 W LED Tube
- RS Stock No.:
- 559-342
- Mfr. Part No.:
- 145758
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£5.79
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.79 |
*price indicative
- RS Stock No.:
- 559-342
- Mfr. Part No.:
- 145758
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Tube | |
| Power | 10W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Tube | ||
Power 10W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv Ecobasic LED Tube 1000 lm 10 W LED Tube Light 1.97 ft (600 mm)
- Bailey Electric & Electronics bv 4 W LED Tube
- Bailey Electric & Electronics bv 5 W LED Tube
- Bailey Electric & Electronics bv 22 W LED Tube
- Bailey Electric & Electronics bv 24 W LED Tube
- Bailey Electric & Electronics bv 36 W LED Tube
- Bailey Electric & Electronics bv 7 W LED Tube
- Bailey Electric & Electronics bv 13 W LED Tube
