Bailey Electric & Electronics bv 70 W Tube Lamp, R7S, 6200 lm
- RS Stock No.:
- 768-080
- Mfr. Part No.:
- 146467
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£24.00
(exc. VAT)
£28.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.00 |
*price indicative
- RS Stock No.:
- 768-080
- Mfr. Part No.:
- 146467
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 70W | |
| Product Type | Lamp | |
| Lamp Base/Socket | R7S | |
| Lamp Shape | Tube | |
| Mounting Orientation | Vertical | |
| Sub Type | Lamp | |
| Luminous Flux | 6200lm | |
| Lamp Finish | Clear | |
| Internal Ignitor | No | |
| Lamp Designation | TD | |
| Lifespan | 10000h | |
| Length | 119mm | |
| Standards/Approvals | RoHS | |
| Diameter | 20mm | |
| Series | HID | |
| Voltage | 85V | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 70W | ||
Product Type Lamp | ||
Lamp Base/Socket R7S | ||
Lamp Shape Tube | ||
Mounting Orientation Vertical | ||
Sub Type Lamp | ||
Luminous Flux 6200lm | ||
Lamp Finish Clear | ||
Internal Ignitor No | ||
Lamp Designation TD | ||
Lifespan 10000h | ||
Length 119mm | ||
Standards/Approvals RoHS | ||
Diameter 20mm | ||
Series HID | ||
Voltage 85V | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Lamp designed for applications where LED alternatives may not suffice, ensuring exceptional light quality and reliability.
Lamp power of 70W ensures effective illumination
Lamp efficacy of 89 lm/W ensures energy efficiency
Protected against UV radiation for safety and durability
Related links
- Bailey Electric & Electronics bv 70 W Tube Lamp 6400 lm
- Bailey Electric & Electronics bv 70 W Tube Lamp 6500 lm
- Bailey Electric & Electronics bv 70 W Tube Lamp 6300 lm
- Bailey Electric & Electronics bv 150 W Tube Lamp 17000 lm
- Bailey Electric & Electronics bv 150 W Tube Metal Halide Lamp 13500 lm
- Bailey Electric & Electronics bv 150 W Tube Lamp 13500 lm
- Bailey Electric & Electronics bv 150 W Tube Lamp 14000 lm
- Bailey Electric & Electronics bv 250 W Tube Lamp 22500 lm
