TE Connectivity 5-293 Series, 4-Way

Subtotal (1 pack of 8 units)*

£180.93

(exc. VAT)

£217.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£180.93£22.616

*price indicative

RS Stock No.:
482-303
Distrelec Article No.:
304-61-697
Mfr. Part No.:
5-293522-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Housing

Series

5-293

Number of Ways

4

Colour

Blue

Voltage

35V

Wire Size

26AWG

Standards/Approvals

UL

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The TE Connectivity Robust connector designed for reliability in demanding environments. This versatile product ensures secure connections with a waterproof seal, making it ideal for outdoor applications and harsh conditions. The innovative design accommodates 26 AWG wire sizes and is built with Phosphor Bronze contact material, offering excellent conductivity and durability. With a primary blue colour, this connector not only performs exceptionally but also stands out visually, facilitating easy identification in assemblies. Whether for automotive, industrial, or consumer electronic applications, this sealed connector provides peace of mind through its compliance with EU regulations, ensuring it meets today's industry standards while remaining eco-friendly.

Sealable design guarantees protection against dust and moisture

Constructed with high-quality materials for enhanced durability

Lightweight and compact for easy integration into various applications

Complies with EU RoHS and ELV directives for environmental assurance

Backed by extensive documentation and support resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy